Infineon DDB6U100N12RR technical specifications.
| Output Current | 60A |
| Package Quantity | 10 |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| Type | Discrete Semicondutor |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon DDB6U100N12RR to view detailed technical specifications.
No datasheet is available for this part.