Microcontroller; 16 MHz; 80; QFP; 32; RAM; Two Timer/Counter; -0.3 to V
Infineon DS5000FP-16 technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 77 |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.