MCU 8-bit DS80 8051 CISC ROMLess 5V 40-Pin PDIP
Infineon DS80C320-MCL technical specifications.
| Frequency | 66MHz |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.