High-Speed/Low-Power Microcontrollers 44P PLCC High-Speed/Low-Power Microcontrollers 44P PLCC
Checking distributor stock and pricing after the page loads.
Infineon DS80C320-QCG technical specifications.
| Package/Case | PLCC |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 119 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | XE16x |
| RoHS | Not Compliant |