The DS80C320-QCL/T&R is a 66MHz microcontroller featuring 768KB of FLASH memory and 75 I/Os. It supports various interfaces including I2C, SPI, CAN, UART, USART, LIN, and EBI/EMI. Operating temperature ranges from -40°C to 85°C. The device is packaged in a PLCC and is available in a tray packaging.
Infineon DS80C320-QCL/T&R technical specifications.
| Package/Case | PLCC |
| Frequency | 66MHz |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS | Not Compliant |
No datasheet is available for this part.