MCU 8-bit DS80 8051 CISC ROMLess 5V 44-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Infineon DS80C320-QNG/T&R technical specifications.
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 118 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | XE16x |
| RoHS | Not Compliant |
No datasheet is available for this part.