MCU 8-bit 89C 8051 CISC 64KB Flash 5V 40-Pin PDIP
Infineon DS89C450-MNL technical specifications.
| Package/Case | LQFP |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 50 |
| Oscillator Type | External |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| Series | C16xx |
| RoHS | Not Compliant |
No datasheet is available for this part.