The DS89C450-QNG is a ROMless dual-UART bridge IC from Infineon, designed to support a variety of interfaces including I2C, SPI, UART, USART, and EBI/EMI. This IC features 76 input/output pins and operates within a temperature range of -40°C to 85°C. It is packaged in a BQFP and is available in tape and reel packaging. The DS89C450-QNG also includes several peripherals, including a power-on reset, pulse-width modulation, and a watch dog timer.
Infineon DS89C450-QNG technical specifications.
| Package/Case | BQFP |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 76 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | C16xx |
| RoHS | Not Compliant |
No datasheet is available for this part.