MCU 8-bit 89C 8051 CISC 64KB Flash 5V 44-Pin PLCC
Infineon DS89C450-QNL technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 77 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | C16xx |
| RoHS | Not Compliant |
No datasheet is available for this part.