Sign in to ask questions about the Infineon DSL70E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon DSL70E6327 technical specifications.
| Capacitance | 5pF |
| Package/Case | TO-253-4 |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 245W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 50V |
| Width | 1.3mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon DSL70E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
