
Infineon DZ600N18K technical specifications.
| Diode Type | RECTIFIER |
| Output Current | 735A |
| Package Quantity | 50 |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon DZ600N18K to view detailed technical specifications.
No datasheet is available for this part.
