
Bi-directional ultra-low-capacitance ESD and transient protection diode for single-line NFC and RF interfaces. It provides 0.3 pF typical line capacitance with a maximum of 0.5 pF and supports a bidirectional working voltage range from -18 V to 18 V. The device is rated for -15 kV to 15 kV ESD, 40 A EFT, and 2 A peak pulse current, with 0.8 Ω typical dynamic resistance in both reverse and forward operation. It is supplied in the Infineon SG-WLL-2-2 package and offered in 15,000-piece tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon ESD129-B1-W01005 E6327 technical specifications.
| Line Capacitance Typ | 0.3pF |
| Line Capacitance Max | 0.5pF |
| EFT Current | 40A |
| Peak Pulse Current | 2A |
| Reverse Leakage Current Max | 30nA |
| Protected Lines | 1 |
| Dynamic Resistance Reverse | 0.8Ω |
| Dynamic Resistance Forward | 0.8Ω |
| Clamping Voltage Reverse Typ (TLP 16 A) | 28V |
| Clamping Voltage Reverse Typ (TLP 30 A) | 34V |
| Clamping Voltage Reverse Typ (@16 A) | 32V |
| ESD Voltage Range | -15 to 15kV |
| Working Voltage Min | -18V |
| Working Voltage Max | 18V |
| Moisture Sensitivity Level | 1 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |