The ESD130B1W0201E6327XTSA1 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a terminal position at the bottom. The diode is designed to handle a maximum reverse voltage of 5.5 volts and a non-repetitive peak reverse power dissipation of 27.5 watts. It is available in a R-XBCC-N2 package type.
Infineon ESD130B1W0201E6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 27.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD130B1W0201E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.