
This bi-directional TVS diode protects a single line against ESD and other fast transients while presenting only 0.2 pF typical line capacitance at 1 MHz. It supports a working voltage of ±18 V and provides a typical 12.5 V clamping voltage at 16 A TLP with 0.58 Ω dynamic resistance. Protection ratings include IEC 61000-4-2 ESD to ±18 kV air and contact discharge, IEC 61000-4-4 EFT to ±2.5 kV and ±50 A, and IEC 61000-4-5 surge to ±3.5 A. The device is housed in the SG-WLL-2-3 0201 package with a 0.58 × 0.28 × 0.15 mm profile and is RoHS compliant and halogen free.
Infineon ESD144-B1-W0201 E6327 technical specifications.
| Directionality | Bi-directional |
| Working Voltage | ±18V |
| Line Capacitance | 0.2 typ @ 1 MHzpF |
| Clamping Voltage | 12.5 typ @ ITLP 16 AV |
| Dynamic Resistance | 0.58 typΩ |
| Reverse Current | <1 typnA |
| ESD Protection IEC 61000-4-2 | ±18 air/contactkV |
| EFT Protection IEC 61000-4-4 | ±2.5kV |
| EFT Current | ±50A |
| Surge Protection IEC 61000-4-5 | ±3.5A |
| Protected Lines | 1 |
| Package Length | 0.58mm |
| Package Width | 0.28mm |
| Package Height | 0.15mm |
| RoHS | Compliant |
| Halogen Free | yes |
No datasheet is available for this part.