This device is a bidirectional ESD protection diode for one signal line with a maximum working voltage of ±5.5 V. It provides ±30 kV IEC 61000-4-2 air and contact discharge protection, ±80 A EFT capability, and ±12 A surge protection in an ultra-small 0201 package. The typical line capacitance is 3.5 pF at 1 MHz and the typical dynamic resistance is 0.3 Ω, which suits low-speed USB, MIPI, SD card, SIM card, keypad, display, camera, and audio interfaces. It operates from -55 °C to 125 °C and is offered in the WLL-2-1 package with 15 k pieces per reel. The part is RoHS compliant, halogen free, and lead-free.
Checking distributor stock and pricing after the page loads.
| Working Voltage | ±5.5V |
| Line Capacitance | 3.5pF |
| Protected Lines | 1 |
| ESD Protection Air | ±30kV |
| ESD Protection Contact | ±30kV |
| EFT Current | ±80A |
| Surge Current | ±12A |
| Peak Pulse Power | 132W |
| Leakage Current Typ | 1nA |
| Leakage Current Max | 20nA |
| Dynamic Resistance | 0.3Ω |
| Clamping Voltage Typ | 12 @ ITLP 16 AV |
| Trigger Voltage Typ | 9.5V |
| Holding Voltage Typ | 7.8V |
| Series Inductance | <1nH |
| Operating Temperature | -55 to 125°C |
| Storage Temperature | -65 to 150°C |
| Package Size | 0.58 x 0.28 x 0.15mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |