
This bidirectional transient voltage suppressor protects a single line against ESD and surge events at a working voltage up to ±24 V. It has 2.8 pF typical line capacitance, typical reverse clamping voltage of 32.5 V at 16 A TLP and 36.5 V at 30 A TLP, and typical reverse dynamic resistance of 0.3 Ω. The device is housed in the SG-WLL-2-3 0201 package with a 0.58 mm × 0.28 mm × 0.15 mm body and is supplied in tape and reel. It is specified for IEC 61000-4-2 ESD protection to ±15 kV, IEC 61000-4-4 EFT to ±40 A, and IEC 61000-4-5 surge to ±3 A, and it is marked RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Infineon ESD253-B1-W0201 E6327 technical specifications.
| Working voltage | ±24V |
| Line capacitance | 2.8pF |
| Maximum capacitance | 4pF |
| EFT current | 40A |
| Surge current | 3A |
| Reverse current | 1nA |
| Maximum reverse current | 100nA |
| Protected lines | 1 |
| Dynamic resistance (reverse) | 0.3Ω |
| Dynamic resistance (forward) | 0.15Ω |
| Clamping voltage typ. reverse at TLP 16 A | 32.5V |
| Clamping voltage typ. reverse at TLP 30 A | 36.5V |
| ESD voltage range | -15 to 15kV |
| Package body length | 0.58mm |
| Package body width | 0.28mm |
| Package body thickness | 0.15mm |
| Lead pitch | 0.36mm |
| Moisture sensitivity level | 1 |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | Yes |