
This bi-directional TVS diode provides transient and electrostatic discharge protection for one signal line with a working voltage range of -16 V to 16 V. It offers 4.2 pF typical line capacitance, 24 V typical reverse clamping voltage at 16 A TLP, and 0.29 Ω typical dynamic resistance. The device is rated for IEC61000-4-2 ESD protection to ±15 kV air and contact discharge, IEC61000-4-4 EFT to ±2.5 kV and ±50 A, and IEC61000-4-5 surge to ±2.5 A. It is supplied in the compact SG-WLL-2-3 0201 surface-mount package with a 0.58 mm by 0.28 mm body and 0.15 mm profile. The package is lead-free, RoHS compliant, and halogen free.
Checking distributor stock and pricing after the page loads.
Infineon ESD259-B1-W0201 E6327 technical specifications.
| Line Capacitance | 4.2pF |
| Max Line Capacitance | 6pF |
| EFT Current | 50A |
| Peak Pulse Current | 2.4A |
| Reverse Leakage Current Typ | 10nA |
| Reverse Leakage Current Max | 500nA |
| Protected Lines | 1count |
| Dynamic Resistance Forward | 0.29ohm |
| Dynamic Resistance Reverse | 0.29ohm |
| Clamping Voltage Reverse (TLP 16 A) | 24V |
| ESD Voltage Range | -15 to 15kV |
| Working Voltage Range | -16 to 16V |
| Surge Current | 2.5A |
| Body Length | 0.58mm |
| Body Width | 0.28mm |
| Terminal Pitch Min | 0.36mm |
| Body Height | 0.15mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |