Infineon EVALSF2-ICE2A0565Z-12 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | CoolSET®F2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon EVALSF2-ICE2A0565Z-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
