Infineon EVALSF2-ICE2B765P technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3.3A |
| Output Power | 80W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | CoolSET®F2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon EVALSF2-ICE2B765P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
