Infineon EVALSF3-ICE3B0565 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | CoolSET®F3 |
| RoHS | Compliant |
Download the complete datasheet for Infineon EVALSF3-ICE3B0565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
