Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
EVALSF3-ICE3B2065P
Datasheet
Infineon
EVALSF3-ICE3B2065P
Obsolete
BOARD DEMO ICE3B2065P 40W SMPS
BOARD DEMO ICE3B2065P 40W SMPS
Power
40W
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Evaluation Kit
Yes
Output Current
2.22A
Output Power
40W
Output Voltage
18V
Package Quantity
1
Series
CoolSET®F3
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account