Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
EVALSF3-ICE3DS01G-60W
Datasheet
Infineon
EVALSF3-ICE3DS01G-60W
Obsolete
BOARD DEMO ICE3DS01G 60W SO-8
BOARD DEMO ICE3DS01G 60W SO-8
Power
28W
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Evaluation Kit
Yes
Output Current
1.5A
Output Power
28W
Output Voltage
12V
Package Quantity
1
Series
CoolMOS™, CoolSET™
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account