IC MCU 16BIT 32KB FLASH 64TQFP
Infineon FX164CM4F20FAAXT technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | PWM, WDT |
| Series | XC16x |
| RoHS | Compliant |
No datasheet is available for this part.