
The FX164KM4F20FAAXT is a 32KB flash microcontroller from Infineon, operating at a maximum frequency of 20MHz. It features SPI and USART interfaces, as well as a CAN interface. The device is mounted in a surface mount TQFP package and operates over a temperature range of -40°C to 85°C. The microcontroller has 4KB of RAM and 5 timers/counters. It can be supplied with a voltage between 2.35V and 5.5V.
Infineon FX164KM4F20FAAXT technical specifications.
| Package/Case | TQFP |
| Frequency | 20MHz |
| Interface | SPI, CAN, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| RoHS | Compliant |
No datasheet is available for this part.
