MCU 16-BIT XC166 CISC/DSP/RISC 32KB FLASH 2.5V/5V 64-PIN TQFP
Infineon FX164SM4F20FAAXT technical specifications.
| Package/Case | TQFP |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 4KB |
| RoHS | Compliant |
No datasheet is available for this part.