The FX164TM8F40FAAXP is a 40MHz microcontroller from Infineon, featuring 64KB of FLASH memory and 6KB of RAM. It supports SPI and USART interfaces and operates between -40°C and 85°C. The device is packaged in a TQFP and is designed for surface mount applications.
Infineon FX164TM8F40FAAXP technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 6KB |
| RoHS | Compliant |
No datasheet is available for this part.