
The FX888CM8FFA5VACXT is a 32KB 8051 microcontroller from Infineon, featuring a 24MHz core frequency and UART interface. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.3V and 5.5V. The device is designed for surface mount applications and has 4 timers/counters and 1.75KB of RAM.
Infineon FX888CM8FFA5VACXT technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| RAM Size | 1.75KB |
| RoHS | Compliant |
No datasheet is available for this part.