The FXE167HM48F80LAAXT is an 80MHz microcontroller from Infineon, featuring 384KB of FLASH memory and 16KB of RAM. It supports SPI, I2S, and UART interfaces and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface-mount LQFP package and is suitable for use with supply voltages between 1.4V and 5.5V.
Checking distributor stock and pricing after the page loads.
Infineon FXE167HM48F80LAAXT technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | SPI, I2S, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 16KB |
| RoHS | Compliant |