Infineon FZ1800R17KF6C_B2 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Power Dissipation | 13.9kW |
| RoHS | Compliant |
Download the complete datasheet for Infineon FZ1800R17KF6C_B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.