
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 40V |
| Output Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FZL4146 |
| Supply Current | 13.5mA |
| RoHS | Compliant |