Power Factor Correction CONTRLR 0.1mA 40KHz to 320KHz 8-Pin DSO T/R
Infineon ICE1PCS01GNT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 9.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.