
Power Factor Correction - PFC STANDALONE PFC CCM 21V
Infineon ICE1PCS01GXT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ICE1PCS01 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE1PCS01GXT to view detailed technical specifications.
No datasheet is available for this part.