
Controller Switch Mode Power Supply 8-Pin DSO
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 12.5mA |
| RoHS | Compliant |
