The ICE2B0565FKLA1 is a 650V flyback controller from Infineon, designed for high-power applications. It features a 72% duty cycle and a maximum power dissipation of 23W. The device operates over a temperature range of -40°C to 150°C and is packaged in a DIP format for through-hole mounting. The CoolSET F2 series is RoHS compliant, making it suitable for environmentally friendly designs.
Infineon ICE2B0565FKLA1 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.