Current Mode PWM Controller 650V 2A 8-Pin PDIP
Infineon ICE2B265XK technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.