OFF-LINE SMPS CURRENT MODE CONTROLLER WITH INTEGRATED 650V/ 800V COOLMOS
Infineon ICE2B765P2BKSA1 technical specifications.
| Package/Case | TO-220 |
| Drain to Source Voltage (Vdss) | 650V |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 7kA |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CoolSET®F2 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.