Infineon ICE2PCS06 technical specifications.
| Package/Case | DIP |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2PCS06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
