The ICE3A3565PBKSA1 is a high-power switch from Infineon with a maximum operating temperature of 130°C and a maximum supply voltage of 21V. It features a TO-220-6 package and is designed for through-hole mounting. The device has a maximum power dissipation of 170W and a maximum output current of 3.5kA. It is RoHS compliant and suitable for use in flyback topologies.
Infineon ICE3A3565PBKSA1 technical specifications.
| Package/Case | TO-220-6 |
| Duty Cycle | 72% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170W |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 3.5kA |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™, CoolSET™F3 |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.