The ICE3B0565FKLA1 is a flyback topology device from Infineon, packaged in a PDIP case and mounted through a hole. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 21V and a maximum duty cycle of 77%. It features a fall time of 30ns and is not radiation hardened.
Sign in to ask questions about the Infineon ICE3B0565FKLA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICE3B0565FKLA1 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 77% |
| Fall Time | 30ns |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Voltage | 650V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3B0565FKLA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.