
OFF-LINE SMPS CURRENT MODE CONTROLLER WITH INTEGRATED 650V STARTUP CELL/DEPLETION COOLMOS
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Duty Cycle | 77% |
| Fall Time | 30ns |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 500A |
| Output Voltage | 650V |
| Topology | Flyback |
| RoHS | Compliant |
