Infineon ICE3BR1465JFXKSA1 technical specifications.
| Package/Case | TO-220-6 |
| Drain to Source Voltage (Vdss) | 650V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR1465JFXKSA1 to view detailed technical specifications.
No datasheet is available for this part.