
Current Mode PWM Controller 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
Infineon ICE3BS02LXK technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 77% |
| Fall Time | 55ns |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
