
Current Mode PWM Controller -0.3V to 22V 700mA 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Duty Cycle | 77% |
| Fall Time | 55ns |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Output Current | 700A |
| Output Voltage | 22V |
| RoHS | Compliant |