
This integrated controller is designed for AC-DC LED drivers and combines PFC with an LLC or LCC resonant half-bridge control stage. It supports lighting applications up to 350 W and is specified for switching frequencies from 22 kHz to 500 kHz. The device uses a coreless transformer high-side drive, is capable of 480 VAC operation, and handles negative voltage down to -600 V on HSGND. It is offered in a PG-DSO-19-5 package and the listed orderable option is supplied in tape and reel with a standard packing quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ICL5102HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICL5102HV technical specifications.
| Type | Controller |
| Topology | PFC + LLC/LCC |
| Switching Frequency Min | 22kHz |
| Switching Frequency Max | 500kHz |
| Application Power | 350W |
| AC Input Capability | 480VAC |
| Negative Voltage Handling on HSGND | -600V |
| Output Characteristics | Constant current + constant voltage |
| System Efficiency | 94% |
| Controller Architecture | Resonant half-bridge |
| Package | PG-DSO-19-5 |
| Moisture Sensitivity Level | 3 |
| RoHS Compliant | Y |
| Halogen Free | Y |
| Lead Free | Y |
Download the complete datasheet for Infineon ICL5102HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
