
This LED controller is a single-stage flyback device intended for constant-voltage output in LED lighting applications. It supports flyback SSR/PSR operation and runs with a 20 kHz to 150 kHz switching frequency while drawing 2 mA ICC. The device is specified for power factor greater than 0.9 and total harmonic distortion below 10% across a wide load range. It includes an external start-up control signal, critical conduction mode plus quasi-resonant mode operation, and smart valley hopping. The device is offered in the PG-DSO-8-82 package.
Infineon ICL8800 technical specifications.
| Output Type | Constant Voltage |
| Topology | Flyback SSR/PSR |
| Supply Current (ICC) | 2mA |
| Switching Frequency | 20 to 150kHz |
| Power Factor | > 0.9 |
| Total Harmonic Distortion | < 10% |
| Start-up Control | External control signal |
| Operating Mode | Critical conduction mode + QR mode |
| QR Feature | Smart valley hopping |
| Package | PG-DSO-8-82 |
| Pin Count | 8 |
| Lead Pitch | 1.27mm |
| Body Length | 4.9mm |
| Body Width | 3.9mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
No datasheet is available for this part.
