This controller is part of the ICL88xx family of single-stage flyback controllers for constant-voltage outputs. It supports universal 90 VAC to 300 VAC input at 45 Hz to 66 Hz and can also operate from a DC input. The device operates in quasi-resonant mode with continuous-conduction-mode prevention and valley-switching discontinuous-conduction-mode behavior at mid to light load, while providing high power factor and low total harmonic distortion. ICL8810 adds burst-mode operation for very light loads and low standby power, and it integrates protections including overtemperature, output overvoltage, primary-side overcurrent, brownin, brownout, VCC overvoltage, open-loop, and input overvoltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ICL8810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ICL8810 technical specifications.
| Topology | Single-stage constant-voltage flyback controller |
| Input voltage range | 90 to 300VAC |
| Input frequency range | 45 to 66Hz |
| DC input support | Yes |
| Operating mode | Quasi-resonant mode with valley-switching DCM and CCM prevention |
| Burst mode | Supported |
| Package | PG-DSO-8 |
| VCC turn-on threshold | 12.5 typV |
| Start-up current | 30 typµA |
| Supply current | 2.0 typmA |
| VCC undervoltage threshold | 6.6 typV |
| VCC overvoltage threshold | 25 typV |
| Maximum on-time | 20 typµs |
| Gate driver peak voltage | 11.0 typV |
| Reduced gate driver peak voltage | 7.0 typV |
| Restart time | 200 typms |
| Shutdown temperature | 130 typ°C |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICL8810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.