
This AC-DC LED driver controller is a single-stage PFC flyback device designed for constant-voltage output. It supports primary-side and secondary-side regulation and is intended for cost-optimized LED driver and charger designs. The device delivers power factor greater than 0.9 and total harmonic distortion below 10% across a wide load range, with integrated burst mode supporting standby power below 100 mW. It also includes an external start-up control signal and built-in jitter to simplify EMI compliance. The controller operates from 20 kHz to 150 kHz, uses critical conduction and quasi-resonant operation with smart valley hopping, and is offered in a PG-DSO-8 package.
Checking distributor stock and pricing after the page loads.
Infineon ICL8820 technical specifications.
| Supply current | 2mA |
| Output characteristics | Constant Voltage |
| Package | PG-DSO-8 |
| Product category | LED Controller |
| Switching frequency min | 20kHz |
| Switching frequency max | 150kHz |
| Topology | Flyback SSR/PSR |
| Type | Controller |
| Power factor | >0.9 |
| Total harmonic distortion | <10% |
| Standby power | <100mW |
| Start-up control | External start-up control signal |
| Operating mode | Critical conduction mode |
| Quasi-resonant operation | Smart valley hopping |
| Regulation support | Primary-side and secondary-side regulation |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
