Infineon ICLS6022GXUMA1 technical specifications.
| Dimming | PWM |
| Frequency | 67kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICLS6022GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.