Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220
Infineon IDT10S60CXK technical specifications.
| Package/Case | TO-220 |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 84A |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDT10S60CXK to view detailed technical specifications.
No datasheet is available for this part.