
Schottky Diode, single configuration, designed for general-purpose rectification. Features a 650V peak reverse repetitive voltage and a maximum continuous forward current of 30A. Housed in a TO-247 package with a through-hole mounting type and 3 pins. Offers a peak forward voltage of 1.7V and operates across a wide temperature range from -55°C to 175°C.
Infineon IDW30G65C5 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.13(Max) |
| Package Width (mm) | 5.21(Max) |
| Package Height (mm) | 21.1(Max) |
| Seated Plane Height (mm) | 25.57(Max) |
| Pin Pitch (mm) | 5.44 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 650V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 165A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 220uA |
| Maximum Power Dissipation | 150000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IDW30G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.